FH MS127-330MT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | MS127-330MT |
| LCSC Part # | C143226 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 33uH 3A 64.8mΩ SMD |
| Description | 3A 33uH 64.8mΩ Magnetic Shielded Inductor ±20% SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,595 
2,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.299 | $ 1.50 |
50+ | $ 0.2432 | $ 12.16 |
150+ | $ 0.2193 | $ 32.90 |
500+ | $ 0.1817 | $ 90.85 |
2,500+ | $ 0.1685 | $ 421.25 |
5,000+ | $ 0.1605 | $ 802.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$