FMS(Formosa Microsemi) SMBJ7.0CA
| Manufacturer | FMS(Formosa Microsemi)Asian Brands |
| MPN | SMBJ7.0CA |
| LCSC Part # | C143178 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 7VWM 12VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FMS(Formosa Microsemi) | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FMS(Formosa Microsemi) | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 600W peak pulse power capability with a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Low profile surface mounted application in order to optimize board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to VBR, typically less than 1 ps for uni - directional & 5 ns for bi - directional types.
- Glass passivated chip junction.
- Lead - free parts meet RoHS requirments.
- Suffix "-H" indicates Halogen free parts, ex. SMBJ5.0A - H
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FMS(Formosa Microsemi) | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FMS(Formosa Microsemi) | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 600W peak pulse power capability with a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Low profile surface mounted application in order to optimize board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to VBR, typically less than 1 ps for uni - directional & 5 ns for bi - directional types.
- Glass passivated chip junction.
- Lead - free parts meet RoHS requirments.
- Suffix "-H" indicates Halogen free parts, ex. SMBJ5.0A - H
C143178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

