onsemi MOCD217R2M
| Manufacturer | |
| MPN | MOCD217R2M |
| LCSC Part # | C14315 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | DUAL CHANNEL PHOTOTRANSISTOR SMALL OUTLINE SURFACE MOUNT OPTOCOUPLERS (LOW INPUT CURRENT) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Rise time | 3.2us@2mA,100Ω | |
| Output Current | 150mA | |
| Fall time | 4.7us | |
| Vce Saturation(VCE(sat)) | 350mV@100uA,1mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100% | |
| Voltage - Forward(Vf) | 1.05V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOCD217-M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
Features
AI Translation
- U.L. Recognized (File #E90700, Volume 2)
- VDE Recognized (File #136616) (add option "V" for VDE approval, i.e., MOCD217V-M)
- Low Input Current (Specified @ 1 mA)
- Minimum BVCEO of 30 Volts Guaranteed
- Convenient Plastic SOIC-8 Surface Mountable Package Style
- Standard SOIC-8 Footprint, with 0.050" Lead Spacing
- Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
- High Input-Output Isolation of 2500 VAC(rms) Guaranteed
Applications
AI Translation
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
In-Stock: 1,238
1,238 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7957 | $ 0.80 |
| 10+ | $ 0.6245 | $ 6.25 |
| 30+ | $ 0.5495 | $ 16.49 |
| 100+ | $ 0.4582 | $ 45.82 |
| 500+ | $ 0.3881 | $ 194.05 |
| 1,000+ | $ 0.3636 | $ 363.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Rise time | 3.2us@2mA,100Ω | |
| Output Current | 150mA | |
| Fall time | 4.7us | |
| Vce Saturation(VCE(sat)) | 350mV@100uA,1mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100% | |
| Voltage - Forward(Vf) | 1.05V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOCD217-M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
Features
AI Translation
- U.L. Recognized (File #E90700, Volume 2)
- VDE Recognized (File #136616) (add option "V" for VDE approval, i.e., MOCD217V-M)
- Low Input Current (Specified @ 1 mA)
- Minimum BVCEO of 30 Volts Guaranteed
- Convenient Plastic SOIC-8 Surface Mountable Package Style
- Standard SOIC-8 Footprint, with 0.050" Lead Spacing
- Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
- High Input-Output Isolation of 2500 VAC(rms) Guaranteed
Applications
AI Translation
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


