onsemi BAT54CLT1G
| Manufacturer | |
| Mfr. Part # | BAT54CLT1G |
| LCSC Part # | C14308 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-23 |
| Description | Diode Array 1 Pair Common Cathode 30V 200mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
136,180
136,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.028 | $ 0.56 |
200+ | $ 0.0218 | $ 4.36 |
600+ | $ 0.0183 | $ 10.98 |
3,000+ | $ 0.0157 | $ 47.10 |
9,000+ | $ 0.0139 | $ 125.10 |
21,000+ | $ 0.0129 | $ 270.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$