LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI4465ADY-T1-GE3 product image
  • SI4465ADY-T1-GE3 thumbnail 1
  • SI4465ADY-T1-GE3 thumbnail 2
  • SI4465ADY-T1-GE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI4465ADY-T1-GE3RoHS

Manufacturer
MPN
SI4465ADY-T1-GE3
LCSC Part #
C143069
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH 8V 13.7A SO-8
Datasheetpdf iconVISHAY SI4465ADY-T1-GE3
In-Stock: 6
6 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 2.2662$ 2.27
10+$ 2.2198$ 22.20
30+$ 2.1889$ 65.67
100+$ 2.158$ 215.80
Standard Packaging2500/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingSO-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage8V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)13.7A
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation6.5W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)16mΩ@1.8V
Number1 P-Channel
Input Capacitance(Ciss)-
Gate Charge(Qg)55nC@4.5V
TypeP-Channel

Features

AI Translation
  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET Power MOSFET
  • 1.8 V Rated
  • 100 % Rg Tested