LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFH615A-3X009 product image
  • SFH615A-3X009 thumbnail 1
  • SFH615A-3X009 thumbnail 2
  • SFH615A-3X009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SFH615A-3X009RoHS

Manufacturer
MPN
SFH615A-3X009
LCSC Part #
C143042
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5.3kV 1CH TRANS SMD-4P
Datasheetpdf iconVISHAY SFH615A-3X009
In-Stock: 2,290
2,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3913$ 1.96
50+$ 0.3228$ 16.14
200+$ 0.2935$ 58.70
500+$ 0.2569$ 128.45
2,500+$ 0.2406$ 601.50
4,000+$ 0.2309$ 923.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-4P
Fall time2us
Output Current50mA
Rise time2us
Vce Saturation(VCE(sat))250mV@10mA
Load Voltage70V
Reverse Voltage6V
Voltage - Forward(Vf)1.35V
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Number of Channels1
Features-
Operating Temperature-55℃~+100℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The SFH615A feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.

Features

AI Translation
  • Excellent CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS
  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Applications

AI Translation
  • Switchmode power supply
  • Telecom
  • Battery powered equipment