LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1084IS-3.3/NOPB product image
  • LM1084IS-3.3/NOPB thumbnail 1
  • LM1084IS-3.3/NOPB thumbnail 2
  • LM1084IS-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM1084IS-3.3/NOPB

Manufacturer
MPN
LM1084IS-3.3/NOPB
LCSC Part #
C14300
Packaging
TO-263-3
Customer #
Key Attributes
5.5A, 29V linear regulator
DatasheetTI LM1084IS-3.3/NOPB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 575
575 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7598$ 2.76
10+$ 2.4288$ 24.29
45+$ 2.26$ 101.70
90+$ 2.0354$ 183.19
450+$ 1.9535$ 879.08
900+$ 1.9191$ 1727.19
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current5A
FeaturesOver Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LM1084 is a series of low dropout voltage positive regulators with a maximum dropout of 1.5V at 5A of load current. It has the same pin-out as National Semiconductor’s industry standard LM317. The LM1084 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions intergrate the adjust resistors. The LM1084 circuit includes a zener trimmed bandgap reference, current limiting and thermal shutdown. The LM1084 series is available in TO-220 and TO-263 packages.

Features

AI Translation
  • Available in 3.3V, 5.0V, 12V and Adjustable Versions
  • Current Limiting and Thermal Protection
  • Output Current 5A
  • Industrial Temperature Range -40°C to 125°C
  • Line Regulation 0.015% (typical)
  • Load Regulation 0.1% (typical)

Applications

AI Translation
  • Post Regulator for Switching DC/DC Conveter
  • High Efficiency Linear Regulators
  • Battery Charger

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LM1084ISX-3.3/NOPBTISimilarTO-263-333$ 4.0008
LM1084IS-3.3RGHANSCHIP semiconductorSimilarTO-263-3L1,090$ 0.2896
LM1084ISX-3.3/NOPB-TUDITudiSimilarTO-263-3161$ 0.6228
LM1084IS-3.3/TRHGSEMISimilarTO-263-31,150$ 0.3373
BL1084-33CS1BLSimilarTO-263-3305$ 0.3388
View and Compare All Alternative Parts.