LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60D95R3FBSL product image
Images for reference only

VISHAY RN60D95R3FBSL

Manufacturer
MPN
RN60D95R3FBSL
LCSC Part #
C1429347
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 95.3Ω ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60D95R3FBSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance95.3Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60D95R3FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60D95R3FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D95R3FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
RN60D95R3FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60E95R3FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C95R3FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C95R3FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60C95R3FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60E95R3FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3849
RN60E95R3FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
RN60E95R3FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5569
RN60C95R3FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703