Littelfuse 0451008.MRL
| Manufacturer | |
| MPN | 0451008.MRL |
| LCSC Part # | C142876 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 8A 125VAC/VDC 2410 |
| Description | 8A 125V Fuse Surface Mount 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,030
8,030
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.253 | $ 1.27 |
50+ | $ 0.2021 | $ 10.11 |
150+ | $ 0.1803 | $ 27.05 |
1,000+ | $ 0.1296 | $ 129.60 |
2,000+ | $ 0.1175 | $ 235.00 |
5,000+ | $ 0.1102 | $ 551.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$