LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60D3403FBSL product image
Images for reference only

VISHAY RN60D3403FBSL

Manufacturer
MPN
RN60D3403FBSL
LCSC Part #
C1428720
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 340kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60D3403FBSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance340kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60D3403FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D3403FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60D3403FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
RN60C3403FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3131
RN60E3403FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C3403FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C3403FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60E3403FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C3403FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
RN60C3403FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60E3403FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3849
RN60E3403FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5938