LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65D23R2FBSL product image
Images for reference only

VISHAY RN65D23R2FBSL

Manufacturer
MPN
RN65D23R2FBSL
LCSC Part #
C1427752
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 23.2Ω ±1% 0.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65D23R2FBSL
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance23.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65D23R2FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D23R2FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
RNC65K23R2FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RN65D23R2FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
RNC65H23R2FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293