LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0218004.MXP product image
  • 0218004.MXP thumbnail 1
  • 0218004.MXP thumbnail 2
  • 0218004.MXP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 0218004.MXPRoHS

Manufacturer
MPN
0218004.MXP
LCSC Part #
C142750
Packaging
D5.2xL20mm
Customer #
Key Attributes
FUSE BRD MNT 4A D5.2xL20mm
Datasheetpdf iconLittelfuse 0218004.MXP
In-Stock: 6,600
6,600 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1697$ 0.85
50+$ 0.1385$ 6.93
150+$ 0.1229$ 18.44
500+$ 0.1066$ 53.30
2,500+$ 0.0973$ 243.25
5,000+$ 0.0926$ 463.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingD5.2xL20mm
Melting I2t69.1
Interrupt Rating40A@250VAC
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length20mm
Current Rating4A
Voltage Rating (DC)250V

Introduction

AI Translation

5×20mm Time-Lag glass body cartridge fuse designed to IEC specifcation.

Features

AI Translation
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses

Applications

AI Translation
  • Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.