Littelfuse 0215008.MXP
| Manufacturer | |
| MPN | 0215008.MXP |
| LCSC Part # | C142719 |
| Packaging | D5.2xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 8A D5.2xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 209.88 | |
| Interrupt Rating | 1.5kA@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
5×20mm Time-Lag surge withstand ceramic body cartridge fuse designed to IEC specification
Features
AI Translation
- Designed to International (IEC ) Standards for use globally
- High breaking capacity
- Meets the IEC 60127-2, Sheet 5 specification for Time-Lag fuses
- RoHS compliant and lead-free
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
In-Stock: 7,605
7,605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1278 | $ 0.64 |
| 50+ | $ 0.1012 | $ 5.06 |
| 150+ | $ 0.088 | $ 13.20 |
| 500+ | $ 0.078 | $ 39.00 |
| 2,500+ | $ 0.0701 | $ 175.25 |
| 5,000+ | $ 0.0661 | $ 330.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



