Littelfuse 38211250000
| Manufacturer | |
| MPN | 38211250000 |
| LCSC Part # | C142699 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100A Radial Lead Cartridge Fuse 1.25A 250V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 38211250000 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 6.88 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 6.88 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 382 Series are TE5 Time-Lag type Fuses, 250V rated, with enhanced breaking capacity and designed in accordance to IEC 60127-3.
Features
AI Translation
- Halogen free, Lead-free and RoHS compliant
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- 100A breaking capacity
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Available from 1A to 10A
Applications
AI Translation
- Battery Chargers
- Power supplies
- Consumer Electronics
- Industrial Controllers
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 1.1769 | $ 5.88 |
| 50+ | $ 1.1524 | $ 57.62 |
| 150+ | $ 1.1356 | $ 170.34 |
| 500+ | $ 1.1187 | $ 559.35 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 6.88 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 6.88 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 382 Series are TE5 Time-Lag type Fuses, 250V rated, with enhanced breaking capacity and designed in accordance to IEC 60127-3.
Features
AI Translation
- Halogen free, Lead-free and RoHS compliant
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- 100A breaking capacity
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Available from 1A to 10A
Applications
AI Translation
- Battery Chargers
- Power supplies
- Consumer Electronics
- Industrial Controllers
C142699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 37211250431 | Littelfuse | Through Hole | 25 | $ 1.5602 | ||
| 38211250430 | Littelfuse | Through Hole | 0 | $ 0.1728 | ||
| 38211250410 | Littelfuse | Through Hole | 0 | $ 0.1842 | ||
| 38311250000 | Littelfuse | Through Hole | 0 | $ 0.2305 | ||
| 38311250410 | Littelfuse | Through Hole | 0 | $ 0.2296 | ||
| 37311250000 | Littelfuse | Through Hole | 0 | $ 0.2327 | ||
| 37311250410 | Littelfuse | Through Hole | 0 | $ 0.2231 | ||
| 37411250430 | Littelfuse | Through Hole | 0 | $ 0.2004 | ||
| 37011250430 | Littelfuse | Through Hole | 0 | $ 0.162 | ||
| 37311250430 | Littelfuse | Through Hole | 0 | $ 0.3134 | ||
| SR-5-1.25A-BK | EATON | Through Hole | 0 | $ 0.41 | ||
| 37211250411 | Littelfuse | Through Hole | 0 | $ 0.1801 | ||
| 0034.6045 | SCHURTER | Through Hole | 0 | $ 0.5645 | ||
| 0034.7316 | SCHURTER | Through Hole | 0 | $ 0.8213 | ||
| SR-5F-1.25A-BK | EATON | Through Hole | 0 | $ 0.6453 | ||
| SR-5F-1.25A-AP | EATON | Through Hole | 0 | $ 0.3775 | ||
| MRT 1.25-BULK | Bel Fuse | Through Hole | 0 | $ 0.2734 | ||
| FMS-1.25A | OptiFuse | Through Hole | 0 | $ 2.0088 | ||
| FMR-1.25A | OptiFuse | Through Hole | 0 | $ 2.0057 | ||
| TMS-1.25A | OptiFuse | Through Hole | 0 | $ 1.2236 |



