VISHAY S1FLM-GS08
| Manufacturer | |
| MPN | S1FLM-GS08 |
| LCSC Part # | C142617 |
| Packaging | SMF |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1.5A SMF |
| Datasheet | VISHAY S1FLM-GS08 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1.5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted applications
- Low profile package
- Ideal for automated placement
- Glass passivated RoHS COMPLIANT
- High temperature soldering: 260 ℃/10 s at terminals
- Wave and reflow solderable
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1762 | $ 0.88 |
| 50+ | $ 0.173 | $ 8.65 |
| 150+ | $ 0.1709 | $ 25.64 |
| 500+ | $ 0.1687 | $ 84.35 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1.5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For surface mounted applications
- Low profile package
- Ideal for automated placement
- Glass passivated RoHS COMPLIANT
- High temperature soldering: 260 ℃/10 s at terminals
- Wave and reflow solderable
C142617 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S07M-GS08 | VISHAY | DO-219AB(SMF) | 79,950 | $ 0.0598 | ||
| S07M-M-08 | VISHAY | DO-219AB(SMF) | 30 | $ 0.2252 | ||
| S1FLM-GS18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1101 | ||
| S07M-M-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.2269 |



