VISHAY VO1400AEFTR
| Manufacturer | |
| MPN | VO1400AEFTR |
| LCSC Part # | C142551 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 1 Form A Solid-State Relay |
| Datasheet | VISHAY VO1400AEFTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 52us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 36us | |
| Forward voltage | 1.1V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 120mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 2.3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 52us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 36us | |
| Forward voltage | 1.1V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 120mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 2.3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VO1400AEF is an optically isolated 1 form A solid- state relay in a surface mount 4 pin SOP package.
Features
AI Translation
- Maximum R_ON 5Ω
- Load voltage 60 V
- Load current 100 mA
- Isolation test voltage 3750 V_RMS
- Small 4 pin SOP package
- Clean bounce free switching
- TTL / CMOS compatible input
- High reliability hybrid receptor
- Available on tape and reel
Applications
AI Translation
- Security systems
- Instrumentation
- Industrial controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,559
9,559 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4695$ 1.4402 | $ 1.44 |
| 10+ | $ 1.2298$ 1.2052 | $ 12.05 |
| 30+ | $ 1.0968$ 1.0749 | $ 32.25 |
| 100+ | $ 0.9474$ 0.9285 | $ 92.85 |
| 500+ | $ 0.7799$ 0.7643 | $ 382.15 |
| 1,000+ | $ 0.7504$ 0.7354 | $ 735.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 52us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 36us | |
| Forward voltage | 1.1V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 120mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 2.3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 52us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 36us | |
| Forward voltage | 1.1V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 120mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 2.3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VO1400AEF is an optically isolated 1 form A solid- state relay in a surface mount 4 pin SOP package.
Features
AI Translation
- Maximum R_ON 5Ω
- Load voltage 60 V
- Load current 100 mA
- Isolation test voltage 3750 V_RMS
- Small 4 pin SOP package
- Clean bounce free switching
- TTL / CMOS compatible input
- High reliability hybrid receptor
- Available on tape and reel
Applications
AI Translation
- Security systems
- Instrumentation
- Industrial controls
C142551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



