VISHAY SIP2100DY-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIP2100DY-T1-GE3 |
| LCSC Part # | C142541 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 5 V, 1 A H-Bridge Motor Driver |
| Description | SOIC-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | VISHAY | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,494
1,494
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4099 | $ 2.41 |
10+ | $ 2.0482 | $ 20.48 |
30+ | $ 1.8226 | $ 54.68 |
100+ | $ 1.5906 | $ 159.06 |
500+ | $ 1.4866 | $ 743.30 |
1,000+ | $ 1.4402 | $ 1440.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$