VISHAY SQ2389ES-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQ2389ES-T1_GE3 |
| LCSC Part # | C142527 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 4.1A SOT-23 |
| Description | P-Channel 40V 4.1A 3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,491
4,491
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2466 | $ 0.25 |
10+ | $ 0.2177 | $ 2.18 |
30+ | $ 0.2053 | $ 6.16 |
100+ | $ 0.1899 | $ 18.99 |
500+ | $ 0.183 | $ 91.50 |
1,000+ | $ 0.1789 | $ 178.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$