VISHAY SQ2303ES-T1_GE3
| Manufacturer | |
| MPN | SQ2303ES-T1_GE3 |
| LCSC Part # | C142519 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 2.5A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 370mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 6.8nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 2.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 370mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 6.8nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100 % Rg and UIS Tested
- Compliant to RoHS Directive 2002/95/EC
In-Stock: 162
162 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0154 | $ 1.02 |
| 10+ | $ 0.8627 | $ 8.63 |
| 30+ | $ 0.7864 | $ 23.59 |
| 100+ | $ 0.71 | $ 71.00 |
| 500+ | $ 0.6645 | $ 332.25 |
| 1,000+ | $ 0.6418 | $ 641.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 370mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 6.8nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 2.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 370mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 6.8nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100 % Rg and UIS Tested
- Compliant to RoHS Directive 2002/95/EC
C142519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



