TE Connectivity ER1710RJL
| Manufacturer | |
| MPN | ER1710RJL |
| LCSC Part # | C1424229 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 14W Through Hole |
| Datasheet | TE Connectivity ER1710RJL |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 14W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | 0ppm/℃~+60ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 14W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | 0ppm/℃~+60ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7687 | $ 6.77 |
| 10+ | $ 5.8957 | $ 58.96 |
| 30+ | $ 5.3768 | $ 161.30 |
| 100+ | $ 4.8513 | $ 485.13 |
| 400+ | $ 4.6098 | $ 1843.92 |
| 800+ | $ 4.5005 | $ 3600.40 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 14W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | 0ppm/℃~+60ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 14W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | 0ppm/℃~+60ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SQZW2010RJ | TE Connectivity | Through Hole | 0 | $ 0.7254 | ||
| SQPW2010RJ | TE Connectivity | Through Hole | 0 | $ 0.7072 | ||
| TWW15J10RE | Ohmite | Through Hole | 0 | $ 1.1801 | ||
| TWW20J10RE | Ohmite | Through Hole | 0 | $ 1.4048 | ||
| CB25JB10R0 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.2429 | ||
| CPR1510R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPW1510R00JB143 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW1510R00JE143 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPR2010R00JE66 | VISHAY | Through Hole | 0 | $ 0.9416 | ||
| CPW2010R00JB313 | VISHAY | Through Hole | 0 | $ 3.2819 | ||
| CPR2010R00JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPW2010R00JB143 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW2010R00JE14 | VISHAY | Through Hole | 0 | $ 70.6694 |

