LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5559K000FKBF product image
Images for reference only

VISHAY CMF5559K000FKBF

Manufacturer
MPN
CMF5559K000FKBF
LCSC Part #
C1424200
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 59kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5559K000FKBF
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3398$ 1.34
200+$ 0.5185$ 103.70
500+$ 0.5011$ 250.55
1,000+$ 0.4915$ 491.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance59kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5559K000FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5559K000FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF5559K000FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF5559K000FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF5559K000FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1057
CMF5559K000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1332
CMF5559K000FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF5559K000FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1303
CMF5559K000FER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.259
CMF5559K000FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.094
CMF5559K000FEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703