EVERLIGHT PT26-21B/CT
| Manufacturer | |
| Mfr. Part # | PT26-21B/CT |
| LCSC Part # | C142317 |
| Package | 1206 |
| Customer # | |
| Description | 20mA 30V 940nm 1206 Phototransistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
48,010
48,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.051 | $ 0.51 |
100+ | $ 0.0402 | $ 4.02 |
300+ | $ 0.0348 | $ 10.44 |
1,500+ | $ 0.0307 | $ 46.05 |
4,500+ | $ 0.0275 | $ 123.75 |
10,500+ | $ 0.0259 | $ 271.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$