Chilisin MHCI05015-2R2M-R8
| Manufacturer | ChilisinAsian Brands |
| MPN | MHCI05015-2R2M-R8 |
| LCSC Part # | C142095 |
| Packaging | SMD,5.7x5.4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.3A 68mΩ SMD,5.7x5.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.4mm | |
| Current Rating | 3.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.4mm | |
| Current Rating | 3.3A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4346 | $ 0.43 |
| 10+ | $ 0.344 | $ 3.44 |
| 30+ | $ 0.3063 | $ 9.19 |
| 100+ | $ 0.258 | $ 25.80 |
| 500+ | $ 0.2098 | $ 104.90 |
| 1,000+ | $ 0.1962 | $ 196.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.4mm | |
| Current Rating | 3.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.4mm | |
| Current Rating | 3.3A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C142095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHCI05015-2R2M-R8A | Chilisin | SMD,5.7x5.4mm | 90 | $ 0.3652 | ||
| MHCI05020-2R2M-R8 | Chilisin | SMD,5.7x5.4mm | 75 | $ 0.2424 | ||
| MHCI05018-2R2M-R8A | Chilisin | SMD,5.7x5.4mm | 924 | $ 0.4278 | ||
| BMRB000505182R2MA1 | Chilisin | SMD,5.7x5.4mm | 325 | $ 0.3584 | ||
| MHCI05030-2R2M-R8 | Chilisin | SMD,5.7x5.4mm | 535 | $ 0.2795 | ||
| MHCI06015-2R2M-R8 | Chilisin | SMD,7.3x6.6mm | 1,070 | $0.1980 $0.2474 | ||
| HPPC04020-2R2M-Q8 | Chilisin | SMD,4.2x4.8mm | 1,734 | $ 0.4555 | ||
| BMRA000505302R2MA1 | Chilisin | SMD,5.4x5.7mm | 0 | $ 0.2482 | ||
| BMMA000505122R2MV1 | Chilisin | SMD,5.5x5.2mm | 0 | $ 0.2428 | ||
| BMMN000606152R2MX2 | Chilisin | - | 0 | $ 0.1839 |



