Chilisin PBY160808T-201Y-N
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | PBY160808T-201Y-N |
| LCSC Part # | C142076 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 200Ω 0603 1LN |
| Description | 200Ω@100MHz 1 Line Ferrite Bead 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0062 | $ 0.12 |
200+ | $ 0.005 | $ 1.00 |
600+ | $ 0.0043 | $ 2.58 |
4,000+ | $ 0.0035 | $ 14.00 |
8,000+ | $ 0.0031 | $ 24.80 |
20,000+ | $ 0.0029 | $ 58.00 |
Standard Packaging 4000/Full
Reel | ||