LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADA4800ACPZ-R7 product image
  • ADA4800ACPZ-R7 thumbnail 1
  • ADA4800ACPZ-R7 thumbnail 2
  • ADA4800ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4800ACPZ-R7RoHS

Manufacturer
MPN
ADA4800ACPZ-R7
LCSC Part #
C141954
Packaging
HXSON-6(1.6x1.6)
Customer #
Key Attributes
Low-power, high-speed CCD buffer amplifier
Datasheetpdf iconADI ADA4800ACPZ-R7
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.118$ 1.0510$ 1.05
10+$ 1.0937$ 1.0281$ 10.28
30+$ 1.0775$ 1.0129$ 30.39
100+$ 1.0613$ 0.9977$ 99.77
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingHXSON-6(1.6x1.6)
Number of Channels1
Vos - Input Offset Voltage30mV
Slew Rate415V/us
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;ESD protection
Operating Temperature-40℃~+85℃
Ib - Input Bias Current52uA
Common Mode Rejection Ratio(CMRR)-
Output Current-
Maximum Power Supply Range (Vdd-Vss)17V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current1.8mA
Gain Bandwidth Product400MHz
Input Voltage Noise Density1.5nV/√Hz@20MHz
Dual Supply-
Rail to Rail-
Single Supply4V~17V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4800 is a voltage buffer with an integrated active load. The buffer is a low power, high speed, low noise, high slew rate, fast settling, unity-gain amplifier designed for charge-coupled device (CCD) applications. In CCD applications, the active load current source can load the open-source CCD sensor output signal, and the buffer can drive the AFE load. In addition, the active current load can be disabled; in this mode, the ADA4800 functions solely as a unity-gain buffer. The buffer's quiescent power consumption is only 20 mW. The ADA4800 offers a power-down mode for power-conscious applications to further reduce total power consumption. The bandwidth of the ADA4800 buffer can also be adjusted over its full range via the IDRV pin. The ADA4800 buffer employs a push-pull output stage, providing drive current and maximum slew capability on both the rising and falling edges of signal transitions. At a quiescent current of 5 mA, the buffer delivers 400 MHz −3 dB bandwidth, making it suitable for both machine vision CCD sensors and digital cameras. The ADA4800 is ideal for driving 12-bit and 14-bit high-resolution AFE inputs. The versatility of the ADA4800 allows seamless interfacing with a wide variety of CCD sensors from different manufacturers. The ADA4800 is designed to operate from a 4 V to 17 V supply, available in a 1.6 mm × 1.6 mm × 0.55 mm, 6-lead LFCSP package, with a rated operating temperature range of −40°C to +85°C industrial temperature range.

Features

AI Translation
  • Built-in active load, unity-gain buffer
  • Ultra-low buffer power consumption, chip power as low as 20 mW
  • Power-saving feature: active load current reduction via GPO control
  • High buffer speed — -3 dB bandwidth: 400 MHz, slew rate: 415 V/μs
  • 7% fast settling time, 2 V step: 5 ns
  • Adjustable buffer bandwidth
  • Push-pull output stage
  • Adjustable active load current
  • Compact package: 1.6 mm × 1.6 mm × 0.55 mm

Applications

AI Translation
  • CCD image sensor output buffer
  • Digital cameras
  • Camcorders