ADI ADG839YKSZ-REEL7
| Manufacturer | |
| MPN | ADG839YKSZ-REEL7 |
| LCSC Part # | C141941 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 0.35Ω CMOS 1.65V to 3.6V Single SPDT Switch/2:1 MUX |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 610mΩ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 1 | |
| Con | 120pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG839 is a low voltage CMOS device containing a singlepole, double-throw (SPDT) switch. This device offers ultralow on resistance of less than 0.6 Ω over the full temperature range. The ADG839 is fully specified for 1.8 V, 2.5 V, and 3.3 V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG839 exhibits break-before-make switching action. The ADG839 is available in a 6-lead SC70 package.
Features
- 1.65 V to 3.6 V operation
- Ultralow on resistance: 0.35 Ω typical 0.5 Ω max at 2.7 V supply
- Excellent audio performance, ultralow distortion: 0.055 Ω typical 0.09 Ω max RON flatness
- High current carrying capability: 300 mA continuous 500 mA peak current at 3.3V
- Automotive temperature range: -40°C to +125°C
- Rail-to-rail switching operation
- Typical power consumption (<0.1 μW)
Applications
- Cellular phones
- PDAs
- MP3 players
- Power routing
- Battery-powered systems
- PCMCIA cards
- Modems
- Audio and video signal routing
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4053$ 5.0810 | $ 5.08 |
| 10+ | $ 4.6642$ 4.3844 | $ 43.84 |
| 30+ | $ 4.2254$ 3.9719 | $ 119.16 |
| 100+ | $ 3.7802$ 3.5534 | $ 355.34 |
| 500+ | $ 3.5738$ 3.3594 | $ 1679.70 |
| 1,000+ | $ 3.4811$ 3.2723 | $ 3272.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 610mΩ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 1 | |
| Con | 120pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG839 is a low voltage CMOS device containing a singlepole, double-throw (SPDT) switch. This device offers ultralow on resistance of less than 0.6 Ω over the full temperature range. The ADG839 is fully specified for 1.8 V, 2.5 V, and 3.3 V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG839 exhibits break-before-make switching action. The ADG839 is available in a 6-lead SC70 package.
Features
- 1.65 V to 3.6 V operation
- Ultralow on resistance: 0.35 Ω typical 0.5 Ω max at 2.7 V supply
- Excellent audio performance, ultralow distortion: 0.055 Ω typical 0.09 Ω max RON flatness
- High current carrying capability: 300 mA continuous 500 mA peak current at 3.3V
- Automotive temperature range: -40°C to +125°C
- Rail-to-rail switching operation
- Typical power consumption (<0.1 μW)
Applications
- Cellular phones
- PDAs
- MP3 players
- Power routing
- Battery-powered systems
- PCMCIA cards
- Modems
- Audio and video signal routing
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



