LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADG849YKSZ-REEL7 product image
  • ADG849YKSZ-REEL7 thumbnail 1
  • ADG849YKSZ-REEL7 thumbnail 2
  • ADG849YKSZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG849YKSZ-REEL7RoHS

Manufacturer
MPN
ADG849YKSZ-REEL7
LCSC Part #
C141931
Packaging
SC-70-6
Customer #
Key Attributes
CMOS 0.5 Ω SPDT/2:1 Mux in SC70
Datasheetpdf iconADI ADG849YKSZ-REEL7
In-Stock: 3,808
3,808 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4814$ 1.3629$ 1.36
10+$ 1.2473$ 1.1476$ 11.48
30+$ 1.1188$ 1.0293$ 30.88
100+$ 0.896$ 0.8244$ 82.44
500+$ 0.831$ 0.7646$ 382.30
1,000+$ 0.8017$ 0.7376$ 737.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingSC-70-6
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Ron500mΩ
Number of Channels1
Voltage - Supply1.8V~5.5V
Con145pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADG849 is a monolithic, CMOS SPDT (single pole, double throw) switch that operates with a supply range of 1.8 V to 5.5 V. It is designed to offer ultralow on-resistance values of typically 0.5 Ω. This design makes the ADG849 an ideal solution for applications that require minimal distortion through the switch. The ADG849 also has the capability of carrying large amounts of current, typically 600 mA at 5 V operation. Each switch of the ADG849 conducts equally well in both directions when on. The device exhibits break-before-make switching action, thus preventing momentary shorting when switching channels. The ADG849 is available in a tiny, 6-lead SC70 package, making it the ideal candidate for space-constrained applications.

Features

AI Translation
  • Ultralow on-resistance: 0.5 Ω typical 0.8 Ω maximum at 5 V supply
  • Excellent audio performance, ultralow distortion: 0.13 Ω typical 0.24 Ω maximum Ron flatness
  • High current carrying capability: 400 mA continuous current 600 mA peak current at 5 V
  • Automotive temperature range: -40°C to +125°C
  • Rail-to-rail operation
  • Typical power consumption (<0.01 μW)
  • Pin-compatible upgrade for the ADG749 and ADG779

Applications

AI Translation
  • Cellular phones
  • PDAs
  • Battery-powered systems
  • Audio and video signal routing
  • Modems
  • PCMCIA cards
  • Hard drives
  • Relay replacement