LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ADI ADP8866ACPZ-R7 product image
  • ADP8866ACPZ-R7 thumbnail 1
  • ADP8866ACPZ-R7 thumbnail 2
  • ADP8866ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP8866ACPZ-R7RoHS

Manufacturer
MPN
ADP8866ACPZ-R7
LCSC Part #
C141929
Packaging
LFCSP-20-EP
Customer #
Key Attributes
Charge Pump Driven 9-Channel LED Driver with Automated LED Lighting Effects
Datasheetpdf iconADI ADP8866ACPZ-R7
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9071$ 4.4164$ 4.42
10+$ 4.1893$ 3.7704$ 37.70
30+$ 3.7629$ 3.3867$ 101.60
100+$ 3.3316$ 2.9985$ 299.85
500+$ 3.133$ 2.8197$ 1409.85
1,500+$ 3.0435$ 2.7392$ 4108.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerADI
PackagingLFCSP-20-EP
Output Voltage5.2V
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyCharge Pump
Number of Channels9
TypeDC-DC
Output Current25mA
Constant Current Accuracy-
Voltage - Input(DC)2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP8866 combines a programmable backlight LED charge pump driver with automatic blinking functions. Nine LED drivers can be independently programmed at currents up to 25 mA. The current level, fade time, and blinking rate can be programmed once and executed autonomously on a loop. Separate fade-in and fade-out times can be set for the backlight LEDs.

Features

AI Translation
  • Charge pump with automatic gain selection of 1×, 1.5×, and 2× for maximum efficiency
  • 92% peak efficiency
  • 9 independent and programmable LED drivers
  • Each driver is capable of 25 mA (full scale)
  • Each driver has 7 bits (128 levels) of nonlinear current settings
  • Standby mode for < 1 μA current consumption
  • 16 programmable fade-in and fade-out times (0.0 sec to 1.75 sec) with choice of square or cubic rates
  • Automated and customizable LED blinking
  • Unique heartbeat mode for programmable double pulse lighting effects on 4 channels (D6 to D9)
  • PWM input for implementing content adjustable brightness control (cABC)
  • I2C compatible interface for all programming
  • Dedicated reset pin and built-in power on reset (POR)
  • Short circuit, overvoltage, and overtemperature protection
  • Internal soft start to limit inrush currents
  • Input to output isolation during faults or shutdown
  • Operates down to V1N = 2.5 V, with undervoltage lockout (UVLO) at 1.9 V
  • Small lead frame chip scale package (LFCSP)

Applications

AI Translation
  • Mobile display backlighting
  • Mobile phone keypad backlighting
  • LED indication and status lights
  • Automated LED blinking