LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI OP177GSZ-REEL7 product image
  • OP177GSZ-REEL7 thumbnail 1
  • OP177GSZ-REEL7 thumbnail 2
  • OP177GSZ-REEL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI OP177GSZ-REEL7RoHS

Manufacturer
MPN
OP177GSZ-REEL7
LCSC Part #
C141924
Packaging
SOIC-8
Customer #
Key Attributes
Ultraprecision Operational Amplifier
Datasheetpdf iconADI OP177GSZ-REEL7
In-Stock: 6,652
6,652 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.394$ 2.39
10+$ 2.0481$ 20.48
30+$ 1.8321$ 54.96
100+$ 1.6112$ 161.12
500+$ 1.4488$ 724.40
1,000+$ 1.4049$ 1404.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Quiescent Current2mA
Gain Bandwidth Product600kHz
Number of Channels1
Vos - Input Offset Voltage20uV
Slew Rate0.3V/us
Input Offset Current(Ios)2.8nA
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current1.2nA
Dual Supply-15V~15V
Rail to Rail-
Input Offset Voltage Drift(Vos TC)1.2uV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The OP177 features one of the highest precision performance of any operational amplifier currently available. Offset voltage of the OP177 is only 25μV maximum at room temperature. The ultralow VOS of the OP177 combines with the exceptional offset voltage drift (TCVOS) of 0.3μV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over temperature. The OP177 open - loop gain of 12V/μV is maintained over the full ±10V output range. CMRR of 130dB minimum, PSRR of 120dB minimum, and maximum supply current of 2mA are just a few examples of the excellent performance of this operational amplifier. The combination of outstanding specifications of the OP177 ensures accurate performance in high closed - loop gain applications. This low noise, bipolar input operational amplifier is also a cost effective alternative to chopper - stabilized amplifiers. The OP177 provides chopper - type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common - mode input voltage range, and bulky external storage capacitors. The OP177 is offered in the - 40°C to +85°C extended industrial temperature ranges. This product is available in 8 - lead PDIP, as well as the space saving 8 - lead SOIC.

Features

AI Translation
  • Ultralow offset voltage TA = 25°C, 25μV maximum
  • Outstanding offset voltage drift 0.3μV/°C maximum
  • Excellent open - loop gain and gain linearity
  • 12V/μV typical
  • CMRR: 130 dB minimum
  • PSRR: 115 dB minimum
  • Low supply current 2.0 mA maximum
  • Fits industry - standard precision operational amplifier sockets

Applications

AI Translation
  • Gain Linearity
  • Thermocouple Amplifier with Cold - Junction Compensation
  • Precision High Gain Differential Amplifier
  • Isolating Large Capacitive Loads
  • Bilateral Current Source
  • Precision Absolute Value Amplifier
  • Precision Positive Peak Detector
  • Precision Threshold Detector/Ampifier