LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
ADI ADP125ACPZ-R7 product image
  • ADP125ACPZ-R7 thumbnail 1
  • ADP125ACPZ-R7 thumbnail 2
  • ADP125ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP125ACPZ-R7RoHS

Manufacturer
MPN
ADP125ACPZ-R7
LCSC Part #
C141923
Packaging
LFCSP-8-UD(2x2)
Customer #
Key Attributes
5.5 V Input, 500 mA, Low Quiescent Current, CMos Linear Regulators
Datasheetpdf iconADI ADP125ACPZ-R7
In-Stock: 3,549
3,549 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1408$ 1.1294$ 1.13
10+$ 0.959$ 0.9495$ 9.50
30+$ 0.8584$ 0.8499$ 25.50
100+$ 0.6832$ 0.6764$ 67.64
500+$ 0.6329$ 0.6266$ 313.30
1,000+$ 0.6118$ 0.6057$ 605.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8-UD(2x2)
Output Voltage800mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)210uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeAdjustable
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADP124/ADP125 are low quiescent current, low dropout linear regulators. They are designed to operate from an input voltage between 2.3 V and 5.5 V and to provide up to 500 mA of output current. The low 130 mV dropout voltage at a 500 mA load improves efficiency and allows operation over a wide input voltage range. The low 210 μA of quiescent current with a 500 mA load makes the ADP124/ADP125 ideal for battery-operated portable equipment. The ADP124 is capable of 31 fixed-output voltages from 1.75 V to 3.3 V. The ADP125 is the adjustable version of the device and allows the output voltage to be set between 0.8 V and 5.0 V by an external voltage divider. The ADP124/ADP125 are specifically designed for stable operation with tiny 1 μF ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. The ADP124/ADP125 have an internal soft start that gives a constant start-up time of 350 μs. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP124/ADP125 are available in 8-lead exposed paddle MSOP and LFCSP packages. When compared with the standard MSOP and LFCSP packages, the exposed paddle MSOP and LFCSP packages have lower thermal resistance (ΘJA). The lower thermal resistance package allows the ADP124/ ADP125 to meet the needs of a variety of portable applications while minimizing the rise in junction temperature.

Features

AI Translation
  • Input voltage supply range: 2.3 V to 5.5 V
  • 500 mA maximum output current
  • Fixed and adjustable output voltage versions
  • ±7% initial accuracy
  • Up to 31 fixed-output voltage options available from 1.75 V to 3.3 V
  • Adjustable-output voltage range from 0.8 V to 5.0 V
  • Very low dropout voltage: 130 mV
  • Low quiescent current: 45 μA
  • Low shutdown current: < 1 μA
  • Excellent PSRR performance: 60 dB at 100 kHz
  • Excellent load/line transient response
  • Optimized for small 1.0 μF ceramic capacitors
  • Current limit and thermal overload protection
  • Logic controlled enable
  • Compact 8-lead exposed paddle MSOP and LFCSP packages

Applications

AI Translation
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • Automatic meter reading (AMR) meters
  • GPS and location management units
  • Medical instrumentation
  • Point of load power