LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
14% OFF
ADI AD8657ARMZ-R7 product image
  • AD8657ARMZ-R7 thumbnail 1
  • AD8657ARMZ-R7 thumbnail 2
  • AD8657ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8657ARMZ-R7RoHS

Manufacturer
MPN
AD8657ARMZ-R7
LCSC Part #
C141918
Packaging
MSOP-8
Customer #
Key Attributes
22 uA, RRIO, CMOS, 18 V operational amplifier
Datasheetpdf iconADI AD8657ARMZ-R7
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8121$ 2.4185$ 2.42
10+$ 2.4551$ 2.1114$ 21.11
30+$ 2.2312$ 1.9189$ 57.57
100+$ 1.8109$ 1.5574$ 155.74
500+$ 1.7071$ 1.4682$ 734.10
1,000+$ 1.6633$ 1.4305$ 1430.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8657/AD8659 are dual and quad micropower, precision, rail-to-rail input/output amplifiers optimized for low power and wide operating supply voltage range applications. The AD8657/AD8659 operate from 2.7 V to 18 V with a typical quiescent supply current of 18 μA. The devices use a patented trimming technique, which achieves low offset voltage. The AD8657/AD8659 also have high immunity to electromagnetic interference. The combination of low supply current, low offset voltage, very low input bias current, wide supply range, and rail-to-rail input and output make the AD8657/AD8659 ideal for current monitoring in process and motor control applications. The combination of precision specifications makes these devices ideal for dc gain and buffering of sensor front ends or high impedance input sources in wireless or remote sensors or transmitters. The AD8657/AD8659 are specified over the extended industrial temperature range -40°C to +125°C. The AD8657 is available in an 8-lead MSOP package and an 8-lead LFCSP package; the AD8659 is available in a 14-lead SOIC package and 16-lead LFCSP package.

Features

AI Translation
  • Micropower at high voltage (18 V): 22 μA maximum
  • Low offset voltage: 350 μV maximum
  • Low input bias current: 20 pA maximum
  • Gain bandwidth product: 230 kHz at Av = 100 typical
  • Unity-gain crossover: 230 kHz
  • −3 dB closed-loop bandwidth: 305 kHz
  • Single-supply operation: 2.7 V to 18 V
  • Dual-supply operation: ±1.35 V to ±9 V
  • Unity-gain stable
  • Excellent electromagnetic interference immunity

Applications

AI Translation
  • Portable operating systems
  • Current monitors
  • 4 mA to 20 mA loop drivers
  • Buffer/level shifting
  • Multipole filters
  • Remote/wireless sensors
  • Low power transimpedance amplifiers