LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
ADI ADCMP354YKSZ-REEL7 product image
  • ADCMP354YKSZ-REEL7 thumbnail 1
  • ADCMP354YKSZ-REEL7 thumbnail 2
  • ADCMP354YKSZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADCMP354YKSZ-REEL7RoHS

Manufacturer
MPN
ADCMP354YKSZ-REEL7
LCSC Part #
C141911
Packaging
SC-70-4
Customer #
Key Attributes
Comparators with on-chip references
Datasheetpdf iconADI ADCMP354YKSZ-REEL7
In-Stock: 532
532 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9488$ 1.7345$ 1.73
10+$ 1.673$ 1.4890$ 14.89
30+$ 1.4994$ 1.3345$ 40.04
100+$ 1.3079$ 1.1641$ 116.41
500+$ 1.2268$ 1.0919$ 545.95
1,000+$ 1.1927$ 1.0615$ 1061.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerADI
PackagingSC-70-4
Features-
Output TypeOpen-drain
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)15mV
Vos - Input Offset Voltage-
Ib - Input Bias Current170uA
Quiescent Current10uA
Output Mode-
Number of Channels1
Propagation Delay Time5us
Operating Temperature-40℃~+125℃
Single Supply2.25V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADCMP350/ADCMP354/ADCMP356 are comparator and reference circuits suitable for use in general-purpose applications. The high voltage input and output structures allow voltages of up to 22 V on the input of all devices and the output of the opendrain devices. High performance over the -40°C to +125°C temperature range makes them suitable for use in automotive and other thermally harsh applications, while low power consumption and space-efficient SC70 packaging make them ideal for battery-powered portable equipment.

Features

AI Translation
  • Comparators with 0.6 V on-chip references
  • Output stages Open-drain active low (ADCMP350) Open-drain active high (ADCMP354) Push-pull active high (ADCMP356)
  • High voltage (up to 22 V) tolerance on y_IN and open-drain output pins
  • Low power consumption: 70 μA
  • 10 nA input bias current
  • 15 mV hysteresis
  • 5 μs propagation delay
  • Specified over -40°C to +125°C temperature range
  • 4-lead SC70 package

Applications

AI Translation
  • Voltage detectors
  • Microprocessor systems
  • Computers
  • Battery monitors
  • Intelligent instruments
  • Portable equipment