LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP123AUJZ-R7 product image
  • ADP123AUJZ-R7 thumbnail 1
  • ADP123AUJZ-R7 thumbnail 2
  • ADP123AUJZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADP123AUJZ-R7RoHS

Manufacturer
MPN
ADP123AUJZ-R7
LCSC Part #
C141905
Packaging
TSOT-5
Customer #
Key Attributes
5.5 V Input, 300 mA, Low Quiescent Current, CMoS Linear Regulator
Datasheetpdf iconADI ADP123AUJZ-R7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSOT-5
Output Voltage800mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeAdjustable
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADP122/ADP123 are low quiescent current, low dropout linear regulators. They are designed to operate from an input voltage between 2.3 V and 5.5 V and to provide up to 300 mA of output current. The low 85 mV dropout voltage at a 300 mA load improves efficiency and allows operation over a wide input voltage range. The low 170 μA of quiescent current at full load makes the ADP122 ideal for battery-operated portable equipment. The ADP122 is capable of 31 fixed output voltages from 1.75 V to 3.3 V. The ADP123 is the adjustable version of the device and allows the output voltage to be set between 0.8 V and 5.0 V by an external voltage divider. The ADP122/ADP123 are specifically designed for stable operation with tiny 1 μF ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. The ADP122/ADP123 have an internal soft start that gives a constant start-up time of 350 μs. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP122/ADP123 are available in a tiny, 5-lead TSOT package and 6-lead LFCSP package for the smallest footprint solution to meet a variety of portable applications.

Features

AI Translation
  • Input voltage supply range: 2.3 V to 5.5 V
  • 300 mA maximum output current
  • Fixed and adjustable output voltage versions
  • Very low dropout voltage: 85 mV at 300 mA load
  • Low quiescent current: 45 μA at no load
  • Low shutdown current: < 1 μA
  • Initial accuracy: ±1% accuracy
  • Up to 31 fixed-output voltage options available from 1.75 V to 3.3 V
  • Adjustable-output voltage range 0.8 V to 5.0 V (ADP123)
  • Excellent PSRR performance: 60 dB at 100 kHz
  • Excellent load/line transient response
  • Optimized for small 1.0 μF ceramic capacitors
  • Current limit and thermal overload protection
  • Logic controlled enable
  • Compact packages: 5-lead TSOT and 6-lead 2 mm × 2 mm LFCSP

Applications

AI Translation
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • Automatic meter reading (AMR) meters
  • GPS and location management units
  • Medical instrumentation
  • Point-of-sale equipment
In-Stock: 4,190
4,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0946$ 1.09
10+$ 0.9111$ 9.11
30+$ 0.8088$ 24.26
100+$ 0.6951$ 69.51
500+$ 0.6448$ 322.40
1,000+$ 0.622$ 622.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$