LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4430-1YKSZ-R7 product image
  • ADA4430-1YKSZ-R7 thumbnail 1
  • ADA4430-1YKSZ-R7 thumbnail 2
  • ADA4430-1YKSZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4430-1YKSZ-R7RoHS

Manufacturer
MPN
ADA4430-1YKSZ-R7
LCSC Part #
C141897
Packaging
SC-70-6
Customer #
Key Attributes
Ultralow Power Video Filter
Datasheetpdf iconADI ADA4430-1YKSZ-R7
In-Stock: 1,931
1,931 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2018$ 2.20
10+$ 2.0198$ 20.20
30+$ 1.9044$ 57.13
100+$ 1.6916$ 169.16
500+$ 1.6396$ 819.80
1,000+$ 1.6168$ 1616.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerADI
PackagingSC-70-6
Data Rate-
Voltage - Supply2.5V~6V
FeaturesAnti-aliasing / reconstruction filter
Operating Temperature-40℃~+125℃
TypeRebuild filter
Control Interface-

Introduction

AI Translation

The ADA4430-1 is a fully integrated video reconstruction filter that combines excellent video specifications with low power consumption and an ultralow power disable, making it ideal for portable video filtering applications. With 1 dB frequency flatness out to 8 MHz and 50 dB rejection at 27 MHz, the ADA4430-1 is ideal in SD video applications, including NTSC and PAL. The ADA4430-1 operates on single supplies as low as 2.5 V and as high as 6 V while providing the dynamic range required by the most demanding video systems. The ADA4430-1 also provides an on-chip dc offset to avoid clipping of the sync tips at the filter output, as well as SAG correction that permits smaller capacitor values to be used in applications with ac-coupled outputs. The ADA4430-1 is available in a two 6-lead packages. The SC70 for commercial applications and the SOT-23 for automotive applications are rated to work in the extended temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for automotive applications
  • 6th -order performance, low-pass video filter 1 dB flatness out to 8 MHz 50 dB rejection at 27 MHz
  • Ultralow power-down current: 0.1 μA typical
  • Low quiescent current: 1.85 mA typical
  • Excellent video specification Differential gain: 0.25% Differential phase: 0.70°
  • SAG correction Allows use of small capacitors in ac-coupled outputs
  • Low supply voltage: 2.5 V to 6 V
  • Rail-to-rail output
  • High input-to-output isolation in disabled state 92 dB at 1 MHz
  • Low input bias current: 0.5 μA
  • Small packaging: SC70 and SOT-23 (automotive grade only)
  • Wide operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Automotive infotainment (SOT-23 only)
  • Automotive rearview cameras (SOT-23 only)
  • Portable media players
  • Portable gaming consoles
  • Cell phones
  • Digital still cameras
  • Portable DVD players
  • Portable video cameras