LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL83490IBZ-T product image
  • ISL83490IBZ-T thumbnail 1
  • ISL83490IBZ-T thumbnail 2
  • ISL83490IBZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ISL83490IBZ-TRoHS

Manufacturer
MPN
ISL83490IBZ-T
LCSC Part #
C141852
Packaging
SOIC-8
Customer #
Key Attributes
ISL83490IBZ-T RS-485/RS-422 Transceiver
Datasheetpdf iconRENESAS ISL83490IBZ-T
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4186$ 1.42
10+$ 1.3882$ 13.88
30+$ 1.3691$ 41.07
100+$ 1.3499$ 134.99
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSOIC-8
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate10Mbps
Number of Nodes32
Operating Temperature-40℃~+85℃
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current650uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These RS- 485/RS- 422 devices are BiCMOS 3.3V powered, single transceivers that meet both the RS- 485 and RS- 422 standards for balanced communication. Unlike competitive devices, this family is specified for 10% tolerance supplies (3V to 3.6V). The ISL83483 and ISL83488 use slew rate limited drivers which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint applications. Data rates up to 10Mbps are achievable by using the ISL83485, ISL83490, or ISL83491, which feature higher slew rates. Logic inputs (for example, DI and DE) accept signals in excess of 5.5V, making them compatible with 5V logic families. Receiver (Rx) inputs feature a "fail- safe if open" design, which ensures a logic high output if Rx inputs are floating. All devices present a "single unit load" to the RS- 485 bus, which allows up to 32 transceivers on the network. Driver (Tx) outputs are short- circuit protected, even for voltages exceeding the power supply voltage. Additionally, on- chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive. The ISL83488, ISL83490, and ISL83491 are configured for full duplex (separate Rx input and Tx output pins) applications. The ISL83488 and ISL83490 are offered in space saving 8 Ld packages for applications not requiring Rx and Tx output disable functions (for example, point- to- point and RS- 422). Half duplex configurations (ISL83483, ISL83485) multiplex the Rx inputs and Tx outputs to provide transceivers with Rx and Tx disable functions in 8 Ld packages.

Features

AI Translation
  • Operate from a single +3.3V supply (10% tolerance)
  • Interoperable with 5V logic
  • High data rates, up to 10Mbps
  • Single unit load allows up to 32 devices on the bus
  • Slew rate limited versions for error free data transmission (ISL83483, ISL83488) up to 250kbps
  • Low current Shutdown mode (ISL83483, ISL83485, ISL83491), 15nA
  • -7V to +12V common- mode input voltage range
  • Three- state Rx and Tx outputs (except ISL83488, ISL83490)
  • 10ns propagation delay, 1ns skew (ISL83485, ISL83490, ISL83491)
  • Full duplex and half duplex pinouts
  • Current limiting and thermal shutdown for driver overload protection
  • Pb- free (RoHS compliant)

Applications

AI Translation
  • Factory automation
  • Security networks
  • Building environmental control systems
  • Industrial/process control networks
  • Level translators (for example, RS- 232 to RS- 422)
  • RS- 232 "Extension Cords"