LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0603JR-070RL product image
  • AC0603JR-070RL thumbnail 1
  • AC0603JR-070RL thumbnail 2
  • AC0603JR-070RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0603JR-070RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0603JR-070RL
LCSC Part #
C141796
Packaging
0603
Customer #
Key Attributes
RES 0Ω ±5% 100mW 0603
Datasheetpdf iconYAGEO AC0603JR-070RL
In-Stock: 310,000
310,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0027$ 0.27
1,000+$ 0.0021$ 2.10
5,000+$ 0.0018$ 9.00
10,000+$ 0.0017$ 17.00
50,000+$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece