LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60D2802FB14 product image
Images for reference only

VISHAY RN60D2802FB14

Manufacturer
MPN
RN60D2802FB14
LCSC Part #
C1417945
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 28kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60D2802FB14
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.352$ 1.35
200+$ 0.5232$ 104.64
500+$ 0.5056$ 252.80
1,000+$ 0.496$ 496.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance28kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60D2802FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D2802FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
RN60D2802FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D2802FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
CMF6028K000FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF6028K000FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
CMF6028K000FKR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1292
RN60C2802FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C2802FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C2802FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60C2802FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366