LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6293T-E/CH product image
  • MCP6293T-E/CH thumbnail 1
  • MCP6293T-E/CH thumbnail 2
  • MCP6293T-E/CH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6293T-E/CHRoHS

Manufacturer
MPN
MCP6293T-E/CH
LCSC Part #
C141784
Packaging
SOT-23-6
Customer #
Key Attributes
1.0 mA, 10 MHz rail-to-rail operational amplifier
Datasheetpdf iconMICROCHIP MCP6293T-E/CH
In-Stock: 121
121 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1391$ 1.14
10+$ 0.9333$ 9.33
30+$ 0.8199$ 24.60
100+$ 0.6919$ 69.19
500+$ 0.6352$ 317.60
1,000+$ 0.6093$ 609.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate7V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current1pA
Output Current25mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.7uV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density8.7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.4V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP6291/2/3/4/5 series op amps offer wide current bandwidth. This series features a 10 MHz GBWP and 65° phase margin. Operating from a single supply as low as 2.4V, these devices consume a typical quiescent current of 1 mA. In addition, the MCP6291/2/3/4/5 supports rail-to-rail input and output swing, with a common-mode input voltage range of VDD + 300 mV to VSS - 300 mV. The op amps in this series are fabricated using an advanced CMOS process. The MCP6295 is available in an 8-pin package with a chip select input (CS) for dual op amp configuration. This device is constructed by cascading two op amps — connecting the output of op amp A to the non-inverting input of op amp B. The CS input places the device into a low-power mode. The MCP6291/2/3/4/5 series operates over an extended temperature range of -40°C to +125°C, with a supply voltage range of 2.4V to 5.5V.

Features

AI Translation
  • Gain Bandwidth Product: 10 MHz (typical)
  • Supply Current: IQ = 1.0 mA
  • Supply Voltage: 2.4V to 5.5V
  • Rail-to-Rail Input/Output
  • Extended temperature range: -40°C to +125°C
  • Single, dual, and quad op-amp packages available
  • Single op-amp with Chip Select (CS) (MCP6293)
  • Dual op-amp with Chip Select (CS) (MCP6295)

Applications

AI Translation
  • Automotive
  • Portable devices
  • Photodiode amplifiers
  • Analog filters
  • Laptops and PDAs
  • Battery-powered systems