ST M24C08-RMN6TP
| Manufacturer | |
| MPN | M24C08-RMN6TP |
| LCSC Part # | C141777 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-Kbit serial I²C bus EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with I²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 8 Kbit (1 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage:
- M24C08-W: 2.5 V to 5.5 V
- M24C08-R: 1.8 V to 5.5 V
- M24C08-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range:
- from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
- RoHS compliant and halogen-free (ECOPACK2)
In-Stock: 1,545
1,545 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1362 | $ 0.68 |
| 50+ | $ 0.109 | $ 5.45 |
| 150+ | $ 0.0954 | $ 14.31 |
| 500+ | $ 0.0852 | $ 42.60 |
| 2,500+ | $ 0.0771 | $ 192.75 |
| 5,000+ | $ 0.073 | $ 365.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with I²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 8 Kbit (1 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage:
- M24C08-W: 2.5 V to 5.5 V
- M24C08-R: 1.8 V to 5.5 V
- M24C08-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range:
- from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
- RoHS compliant and halogen-free (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



