ST M95160-WMN6TP
| Manufacturer | |
| MPN | M95160-WMN6TP |
| LCSC Part # | C141776 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 16-Kbit serial SPI bus EEPROM with high-speed clock |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 16Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array – 16 Kb (2 Kbytes) of EEPROM – Page size: 32 bytes – Additional Write lockable Page (Identification page)
- Write – Byte Write within 5 ms – Page Write within 5 ms
- Write Protect: quarter, half or whole memory array
- High-speed clock: 20 MHz
- Single supply voltage:
- 2.5 V to 5.5 V for M95160-W
- 1.8 V to 5.5 V for M95160-R
- 1.7 V to 5.5 V for M95160-DF
- Operating temperature range: from -40°C up to +85°C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- SO8 (ECOPACK2)
- TSSOP8 (ECOPACK2)
- UFDFPN8 (ECOPACK2)
- WLCSP (ECOPACK2)
- Unsawn wafer (each die is tested)
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3112 | $ 1.56 |
| 50+ | $ 0.244 | $ 12.20 |
| 150+ | $ 0.2151 | $ 32.27 |
| 500+ | $ 0.1792 | $ 89.60 |
| 2,500+ | $ 0.1631 | $ 407.75 |
| 5,000+ | $ 0.1535 | $ 767.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 16Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array – 16 Kb (2 Kbytes) of EEPROM – Page size: 32 bytes – Additional Write lockable Page (Identification page)
- Write – Byte Write within 5 ms – Page Write within 5 ms
- Write Protect: quarter, half or whole memory array
- High-speed clock: 20 MHz
- Single supply voltage:
- 2.5 V to 5.5 V for M95160-W
- 1.8 V to 5.5 V for M95160-R
- 1.7 V to 5.5 V for M95160-DF
- Operating temperature range: from -40°C up to +85°C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- SO8 (ECOPACK2)
- TSSOP8 (ECOPACK2)
- UFDFPN8 (ECOPACK2)
- WLCSP (ECOPACK2)
- Unsawn wafer (each die is tested)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



