ST M24C08-WMN6TP
| Manufacturer | |
| MPN | M24C08-WMN6TP |
| LCSC Part # | C141771 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-Kbit serial I²C bus EEPROM |
| Description | 8Kbit 2.5V~5.5V 400kHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20,760
20,760
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1292 | $ 0.65 |
50+ | $ 0.1013 | $ 5.07 |
150+ | $ 0.0873 | $ 13.10 |
500+ | $ 0.0768 | $ 38.40 |
2,500+ | $ 0.0684 | $ 171.00 |
5,000+ | $ 0.0642 | $ 321.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$