JSCJ D882M(RANGE:160-320)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | D882M(RANGE:160-320) |
| LCSC Part # | C141727 |
| Package | TO-251-3L |
| Customer # | |
| Key Attributes | TRANS NPN 30V 3A TO-251-3L |
| Description | Bipolar (BJT) Transistor NPN 30V 3A 90MHz 1.25W Through Hole TO-251-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-251-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1013 | $ 0.10 |
10+ | $ 0.0814 | $ 0.81 |
32+ | $ 0.0652 | $ 2.09 |
96+ | $ 0.0578 | $ 5.55 |
496+ | $ 0.0518 | $ 25.69 |
992+ | $ 0.0488 | $ 48.41 |
Standard Packaging 80/Full
Tube | ||
Better price for more quantity?
$