LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C2152FB14 product image
Images for reference only

VISHAY RN60C2152FB14

Manufacturer
MPN
RN60C2152FB14
LCSC Part #
C1417260
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 21.5kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C2152FB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance21.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN60C2152FR36VISHAYDirectThrough Hole,D3.7xL8.7mm0$ 0.1475
RN60C2152FRE6VISHAYDirectThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60C2152FRSLVISHAYDirectThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60E2152FRE6VISHAYUpgradeThrough Hole,D3.7xL8.7mm0$ 0.3849
RN60E2152FRSLVISHAYUpgradeThrough Hole,D3.7xL8.7mm0$ 0.5938
5 more alternative parts.View all substitutes