VISHAY SIP32431DR3-T1GE3
| Manufacturer | |
| Mfr. Part # | SIP32431DR3-T1GE3 |
| LCSC Part # | C141606 |
| Package | SOT-363-6 |
| Customer # | |
| Key Attributes | Ultra Low Leakage and Quiescent Current, 1 A Load Switch with Reverse Blocking |
| Description | 1.5V~5.5V 1 Active High 1.2A High Side Switch SOT-363-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Package | SOT-363-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
327 
327
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.543 | $ 0.54 |
10+ | $ 0.4335 | $ 4.34 |
30+ | $ 0.3859 | $ 11.58 |
100+ | $ 0.3271 | $ 32.71 |
500+ | $ 0.2731 | $ 136.55 |
1,000+ | $ 0.2573 | $ 257.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$