TOSHIBA TPH1R712MD,L1Q
| Manufacturer | |
| Mfr. Part # | TPH1R712MD,L1Q |
| LCSC Part # | C141596 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 60A SOP-8 |
| Description | P-Channel 20V 60A 78W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,588
4,588
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7273 | $ 1.73 |
10+ | $ 1.4498 | $ 14.50 |
30+ | $ 1.2768 | $ 38.30 |
100+ | $ 1.0975 | $ 109.75 |
500+ | $ 1.018 | $ 509.00 |
1,000+ | $ 0.9822 | $ 982.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$