VISHAY SUD50P06-15-GE3
| Manufacturer | |
| MPN | SUD50P06-15-GE3 |
| LCSC Part # | C141584 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 405pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 405pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Load Switch
In-Stock: 6,089
6,089 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8099$ 1.7195 | $ 1.72 |
| 10+ | $ 1.5286$ 1.4522 | $ 14.52 |
| 30+ | $ 1.353$ 1.2854 | $ 38.56 |
| 100+ | $ 1.1741$ 1.1154 | $ 111.54 |
| 500+ | $ 1.0928$ 1.0382 | $ 519.10 |
| 1,000+ | $ 1.057$ 1.0042 | $ 1004.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 405pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 405pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Load Switch
C141584 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



