LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP525G-2(F) product image
  • TLP525G-2(F) thumbnail 1
  • TLP525G-2(F) thumbnail 2
  • TLP525G-2(F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP525G-2(F)RoHS

Manufacturer
MPN
TLP525G-2(F)
LCSC Part #
C141569
Packaging
DIP-8
Customer #
Key Attributes
Photocoupler GaAs IRed & Photo - Triac Triac Drive
Datasheetpdf iconTOSHIBA TLP525G-2(F)
In-Stock: 3,000
3,000 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.2783$ 1.28
10+$ 1.0517$ 10.52
50+$ 0.9272$ 46.36
100+$ 0.7864$ 78.64
500+$ 0.7233$ 361.65
1,000+$ 0.6942$ 694.20
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerTOSHIBA
PackagingDIP-8
Number of Channels2
Static dv/dt500V/us
Output Current(It(rms))100mA
Load Voltage400V
Features-
Holding Current (Ih)0.2mA
Isolation Voltage(Vrms)2.5kV
Operating Temperature-25℃~+85℃
Forward Current25mA
Current - Surge(Itsm)2A
Voltage - Forward(Vf)1.15V
Number of terminals8
Zero Crossing Circuit-
Output TypeTRIAC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The TOSHIBA TLP525G, -2 and -4 consist of a photo−triac optically coupled to a gallium arsenide infrared emitting diode. The TLP525G−2 offers two isolated channels in an eight lead plastic DIP package, while the TLP525G−4 provides four isolated channels in a sixteen lead plastic DIP package.

Features

AI Translation
  • Peak off−stage voltage: 400V (min.)
  • Trigger LED current: 10mA (max.)
  • Peak on−stage current: 2Apk (max.)
  • Isolation voltage: 2500Vrms (min.)
  • UL recognized: File no.E67349

Applications

AI Translation
  • General electronic applications including computers, personal devices, office equipment, measuring instruments, industrial robots, and home appliances