VISHAY SI1539CDL-T1-GE3
| Manufacturer | |
| MPN | SI1539CDL-T1-GE3 |
| LCSC Part # | C141530 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 0.7A SC-70-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Continuous Drain(Id) | 700mA | |
| RDS(on) | 1.7Ω@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 1.5nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 12pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These new devices are intended for small - signal applications where a miniaturized package is needed and low levels of current (around 250 mA) need to be switched, either directly or by using a level shift configuration. The new 6 - pin SC - 70 package enables improved on - resistance values and enhanced thermal performance.
Features
AI Translation
- Halogen - free According to IEC 61249 - 2 - 21 Definition
- TrenchFET Power MOSFET 100 % Rg Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converter
- Load Switch
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.229 | $ 1.15 |
| 50+ | $ 0.1839 | $ 9.20 |
| 150+ | $ 0.1646 | $ 24.69 |
| 500+ | $ 0.1191 | $ 59.55 |
| 3,000+ | $ 0.1084 | $ 325.20 |
| 6,000+ | $ 0.1019 | $ 611.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Continuous Drain(Id) | 700mA | |
| RDS(on) | 1.7Ω@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 1.5nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 12pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These new devices are intended for small - signal applications where a miniaturized package is needed and low levels of current (around 250 mA) need to be switched, either directly or by using a level shift configuration. The new 6 - pin SC - 70 package enables improved on - resistance values and enhanced thermal performance.
Features
AI Translation
- Halogen - free According to IEC 61249 - 2 - 21 Definition
- TrenchFET Power MOSFET 100 % Rg Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converter
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



