onsemi 74LCX125MTC
| Manufacturer | |
| MPN | 74LCX125MTC |
| LCSC Part # | C141450 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Hot-swap support | |
| Number of Elements | 4 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 6ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 47 |
| Multiple | 47 |
| Standard Packaging | 94 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LCX125 contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
AI Translation
- 5V tolerant inputs and outputs
- 2.3V - 3.6V VCC specifications provided
- 6.0ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body mode >2000V
- Machine model >100V
- Leadless DQFN package
In-Stock: 423
423 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 47+ | $ 0.3895 | $ 18.31 |
| 470+ | $ 0.3132 | $ 147.20 |
| 1,410+ | $ 0.2805 | $ 395.51 |
| 4,700+ | $ 0.2396 | $ 1126.12 |
| 23,500+ | $ 0.2215 | $ 5205.25 |
| 47,000+ | $ 0.2105 | $ 9893.50 |
Standard Packaging94/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Hot-swap support | |
| Number of Elements | 4 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 6ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 47 |
| Multiple | 47 |
| Standard Packaging | 94 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LCX125 contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
AI Translation
- 5V tolerant inputs and outputs
- 2.3V - 3.6V VCC specifications provided
- 6.0ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body mode >2000V
- Machine model >100V
- Leadless DQFN package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



