NATLINEAR LN1134A332MR-G
| Manufacturer | NATLINEARAsian Brands |
| MPN | LN1134A332MR-G |
| LCSC Part # | C141419 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-power, low-dropout, medium-current voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | NATLINEAR | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LN1134 series are high-speed, low-dropout, high-accuracy output voltage, low quiescent current positive voltage regulators developed using CMOS technology. Due to the built-in low on-resistance transistor, the dropout voltage is low, enabling large output current capability. To prevent the load current from exceeding the current capacity of the output transistor, overcurrent and other protection circuits are built in.
Features
AI Translation
- Selectable output voltage: 1.0~5.0V range, 0.1V step increments
- High output voltage accuracy: ±2.0%
- Low dropout voltage: 300mV typical (3.0V output product, Iout = 100mA)
- High ripple rejection ratio: 70dB (10kHz)
- Low quiescent current: 70μA typical
- Maximum output current: 300mA (VIN ≥ VOUT + 1V)
- Standby current: less than 2μA
- Built-in protection: overcurrent protection, discharge transistor
Applications
AI Translation
- Mobile phones
- Cordless phones
- Cameras, video recording equipment
- Portable gaming consoles
- Portable AV equipment
- Voltage reference sources for battery-powered systems
In-Stock: 52,220
52,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0449 | $ 0.90 |
| 200+ | $ 0.036 | $ 7.20 |
| 600+ | $ 0.031 | $ 18.60 |
| 3,000+ | $ 0.0267 | $ 80.10 |
| 9,000+ | $ 0.0241 | $ 216.90 |
| 21,000+ | $ 0.0227 | $ 476.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



